104020131, LED Lighting Development Tools Grove - RGB LED Stick (10 - WS2813 Mini)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
375 шт., срок 7-9 недель
1 630 руб.
Добавить в корзину 1 шт.
на сумму 1 630 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\LED Lighting Development Tools
Grove RGB LEDsSeeed Studio Grove RGB LEDs are cost-effective lighting development tools that operate at a voltage range of 3.3V to 5V. These devices are available in Grove RGB LED Sticks (10-WS2813 Mini, 15-WS2813 Mini, and 20-WS2813 Mini) and Grove RGB LED (WS2813 Mini) variants. The RGB LEDs support signal break-point continuous transmission where other LEDs can work when a single LED is broken. These RGB LEDs feature 256 gray levels, a built-in control circuit in 3535 components, and dual-signal wires.
Технические параметры
Brand: | Seeed Studio |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | WS2813 |
Manufacturer: | Seeed Studio |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Evaluation Modules |
Series: | Grove |
Subcategory: | Development Tools |
Tradename: | Grove |
Featured Device | WS2813 |
Kit Name | Grove-RGB LED Stick |
Вес, г | 21.91 |
Техническая документация
Datasheet 104020131
pdf, 548 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.