AA-27.000MAGK-T, Crystals 27.00MHz 30ppm 20pF -40 to 85C

AA-27.000MAGK-T, Crystals 27.00MHz 30ppm 20pF -40 to 85C
Изображения служат только для ознакомления,
см. техническую документацию
498 шт., срок 7-9 недель
270 руб.
от 10 шт.250 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8004720591
Артикул: AA-27.000MAGK-T
Бренд: TXC Corporation

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
AA/AV/AX Series Glass Sealing Crystals
TXC AA/AV/AX Series Glass Sealing Crystals feature a wide operating temperature range, superior and reliable performance in harsh environment, with excellent heat resistance and environmental characteristics. Applications for AX Series include TPMS, ECM, ABS, and sensor modules. Applications for AV Series include wireless communication, DSC, and USB interface card.

Технические параметры

Brand: TXC Corporation
Drive Level: 10 uW
ESR: 50 Ohms
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Stability: 50 PPM
Frequency: 27 MHz
Load Capacitance: 20 pF
Manufacturer: TXC Corporation
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: 5 mm x 3.2 mm
Product Category: Crystals
Product Type: Crystals
Qualification: AEC-Q200
Series: AA
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 30 PPM
Вес, г 0.05

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.