AX-16.9344MAGV-T, Crystals 16.9344MHz 30ppm 8pF -40C to 85C

AX-16.9344MAGV-T, Crystals 16.9344MHz 30ppm 8pF -40C to 85C
Изображения служат только для ознакомления,
см. техническую документацию
897 шт., срок 6-8 недель
240 руб.
от 10 шт.200 руб.
от 100 шт.179 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8004720602
Артикул: AX-16.9344MAGV-T
Бренд: TXC Corporation

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
AA/AV/AX Series Glass Sealing Crystals
TXC AA/AV/AX Series Glass Sealing Crystals feature a wide operating temperature range, superior and reliable performance in harsh environment, with excellent heat resistance and environmental characteristics. Applications for AX Series include TPMS, ECM, ABS, and sensor modules. Applications for AV Series include wireless communication, DSC, and USB interface card.

Технические параметры

Brand: TXC Corporation
Drive Level: 10 uW
ESR: 80 Ohms
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Stability: 50 PPM
Frequency: 16.9344 MHz
Load Capacitance: 8 pF
Manufacturer: TXC Corporation
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: 8 mm x 4.5 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Qualification: AEC-Q200
Series: AX
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 30 PPM
Type: Glass Sealing Crystal

Техническая документация

Datasheet
pdf, 4680 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.