CRCW02012K26FKED, Thick Film Resistors - SMD 1/20watt 2.26Kohms 1% 100ppm

CRCW02012K26FKED, Thick Film Resistors - SMD 1/20watt 2.26Kohms 1% 100ppm
Изображения служат только для ознакомления,
см. техническую документацию
76 руб.
от 10 шт.61 руб.
от 100 шт.23 руб.
от 1000 шт.9.20 руб.
Добавить в корзину 1 шт. на сумму 76 руб.
Номенклатурный номер: 8004720874
Артикул: CRCW02012K26FKED

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
CR High Voltage Thick Film Chip Resistors Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.

Технические параметры

Application: Commercial Grade
Brand: Vishay/Dale
Case Code - in: 0201
Case Code - mm: 0603
Factory Pack Quantity: 10000
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Power Rating: 50 mW(1/20 W)
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Resistance: 2.26 kOhms
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Tolerance: 1%
Voltage Rating: 30 V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»