TNPV1206200KBEEN, Thin Film Resistors - SMD 1/4watt 200Kohm 25ppm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 10 шт. —
260 руб.
от 25 шт. —
240 руб.
от 50 шт. —
185.94 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Passive Components\Resistors\Film Resistors\Thin Film Resistors - SMD
TNPV e3 ResistorsVishay TNPV e3 Resistors are AEC-Q200 qualified and available in 0805, 1206, and 1210 package sizes. These precision thin-film, flat chip resistors are ideal for most fields of modern electronics that require high reliability and stability at high operating voltages. The series features a high operating voltage U max. of up to 1000V with TCR down to ±10ppm/K and tolerance as low as ±0.1%. Vishay TNPV e3 Resistors offer excellent overall stability at different environmental conditions ≤0.05% (1000h rated power at 70°C). Typical applications include industrial and automotive inverters, voltage measurement systems as implemented in battery management systems, and test and measuring equipment.
Технические параметры
Номин.сопротивление | 200 kOhms | |
Точность,% | 0.1% | |
Номин.мощность,Вт | 250 mW(1/4 W) | |
Макс.рабочее напряжение,В | 700 V | |
Application: | Automotive, Industrial | |
Brand: | Vishay/Dale | |
Case Code - in: | 1206 | |
Case Code - mm: | 3216 | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Product Category: | Thin Film Resistors-SMD | |
Product Type: | Thin Film Resistors | |
Product: | Thin Film Resistors SMD | |
Series: | TNPV | |
Subcategory: | Resistors | |
Technology: | Thin Film | |
Temperature Coefficient: | 25 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | High Voltage Thin Film Flat Chip Resistor | |
Composition | Thin Film | |
ECCN | EAR99 | |
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Mo | |
Height - Seated (Max) | 0.026""(0.65mm) | |
HTSUS | 8533.21.0030 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Number of Terminations | 2 | |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® | |
Package / Case | 1206(3216 Metric) | |
Ratings | AEC-Q200 | |
RoHS Status | ROHS3 Compliant | |
Series | TNPV-> | |
Size / Dimension | 0.126"" L x 0.063"" W(3.20mm x 1.60mm) | |
Supplier Device Package | 1206 | |
Temperature Coefficient | В±25ppm/В°C | |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 135 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»