TNPW120660K4BEEA, Thin Film Resistors - SMD 60.4Kohms .1% 25ppm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 10 шт. —
140 руб.
от 50 шт. —
99 руб.
от 100 шт. —
85.75 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Passive Components\Resistors\Film Resistors\Thin Film Resistors - SMD
TNPW Series High Stability Film Chip Resistors Vishay Dale TNPW High Stability Thin Film SMD Chip Resistors are the perfect choice for most applications where reliability and stability are of major concern. The resistors are available in 0402 to 1210 case sizes and feature a metal film layer on high quality ceramic with a protective top coat that gives superior moisture resistivity (85 C / 85% RH). The TNPW Resistors are AEC-Q200 qualified and sulfur resistant according to ASTM B809. They offer excellent overall stability at different environmental conditions ≤ 0.05% (1000 h rated power at 70 C), and low temperature coefficient and tight tolerances (down to ±0.1%; ±10 ppm/K). The Vishay / Dale TNPW High Stability Thin Film Chip Resistors are ideal for telecommunications, industrial, medical equipment, high-end computer, and audio/video electronics.
Технические параметры
Application: | Industrial Equipment, Medical Equipment, Test and Measuring Equipment |
Brand: | Vishay/Dale |
Case Code - in: | 1206 |
Case Code - mm: | 3216 |
Factory Pack Quantity: | 5000 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Power Rating: | 400 mW |
Product Category: | Thin Film Resistors-SMD |
Product Type: | Thin Film Resistors |
Product: | Precision Automotive Thin Film SMD |
Qualification: | AEC-Q200 |
Resistance: | 60.4 kOhms |
Subcategory: | Resistors |
Technology: | Thin Film |
Temperature Coefficient: | 25 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 0.1% |
Type: | High Stability Thin Film Flat Chip Resistor |
Voltage Rating: | 200 V |
Composition | Thin Film |
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Height - Seated (Max) | 0.026"(0.65mm) |
Manufacturer | Vishay Dale |
Number of Terminations | 2 |
Package / Case | 1206(3216 Metric) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | TNPW e3 |
Size / Dimension | 0.126" L x 0.063" W(3.20mm x 1.60mm) |
Supplier Device Package | 1206 |
Temperature Coefficient | В±25ppm/В°C |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 339 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Похожие товары