LG Q396-PS-35, Standard LEDs - SMD Green

LG Q396-PS-35, Standard LEDs - SMD Green
Изображения служат только для ознакомления,
см. техническую документацию
127382 шт., срок 7-9 недель
120 руб.
от 10 шт.45 руб.
от 100 шт.28 руб.
от 16000 шт.19.53 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Альтернативные предложения2
Номенклатурный номер: 8004722885
Артикул: LG Q396-PS-35
Бренд: AMS OSRAM GROUP

Описание

Opto-electronics\LED Lighting\LED Emitters\Standard LEDs - SMD
CHIPLED® Light Emitting Diodes (LEDs)

ams OSRAM CHIPLED® Light Emitting Diodes (LEDs) are housed in small packages and are an ideal choice for space-constrained applications. These applications include information displays, LCD backlighting, toys, signal and symbol luminary, optical indicators, pushbuttons, and switches. The ams OSRAM CHIPLED devices are ideal for designs when high power operating is not needed.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: Factory Pack Quantity: 16000
Illumination Colour: Green
Manufacturer: ams OSRAM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Part # Aliases: Q65111A3964
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Green LEDs
Series: CHIPLED 0603
Subcategory: LEDs
Automotive No
Category Chip LED
Color Green
Dominant Wavelength - (nm) 573
High Brightness No
High Power No
Intensity 280mcd(Max)
LED Material AlGaInP
Lens Appearance Colorless Diffused
Lens Shape Type Rectangular
Life Cycle Active
Luminous Flux 0.78lm
Maximum Forward Current - (mA) 30
Maximum Forward Voltage per Color - (V) 2.4
Maximum Operating Temperature - (?C) 85
Military Qualified No
Minimum Operating Temperature - (?C) -30
Mounting Orientation Top Mount
Number of LEDs 1
Packaging Tape and Reel
Pin Count 2
Supplier Package Case 0603(1608Metric)
Viewing Angle - (?) 150/120
Вес, г 0.0013

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.