LO T67K-K1M2-24, Standard LEDs - SMD VIS SMT TOPLED

Фото 1/3 LO T67K-K1M2-24, Standard LEDs - SMD VIS SMT TOPLED
Изображения служат только для ознакомления,
см. техническую документацию
343 шт., срок 7-9 недель
91 руб.
от 10 шт.73 руб.
от 100 шт.31 руб.
Добавить в корзину 1 шт. на сумму 91 руб.
Номенклатурный номер: 8004722889
Артикул: LO T67K-K1M2-24
Бренд: AMS OSRAM GROUP

Описание

Opto-electronics\LED Lighting\LED Emitters\Standard LEDs - SMD
TOPLED® Enhanced Optical Power LEDs

ams OSRAM TOPLED ® Enhanced Optical Power LEDs are compact SMT LEDs with an integrated reflector. These LEDs comes in a white PLCC-2 package with colorless clear resin. The TOPLED LEDs feature an extremely wide viewing angle which is ideal for backlighting and coupling in light guides.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 20 mA
Illumination Colour: Orange
Lens Colour: Colorless
Lens Dimensions: 4.2 mm x 2.4 mm
Lens Shape: Round Flat
Lens Transparency: Non-Diffused
Luminous Intensity: 28 mcd
Manufacturer: ams OSRAM
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: TOPLED
Part # Aliases: Q65110A2037
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Orange LEDs
Qualification: AEC-Q101
Series: TOPLED
Subcategory: LEDs
Vf - Forward Voltage: 2.2 V
Viewing Angle: 120 deg
Vr - Reverse Voltage: 12 V
Wavelength/Colour Temperature: 606 nm
Dominant Wavelength 606 nm
Forward Voltage 1.8 V
LED Colours Orange
Lens Colour Clear
Lens Shape Round
Luminous Flux 0.05 lm
Luminous Intensity 28 mcd
Mounting Type Surface Mount
Number of LEDs 1
Number of Pins 2
Package Type PLCC 2
Series TOPLED
Viewing Angle 120 °
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.