BCR 402U E6327, LED Lighting Drivers AF SMALL INTEGRATION IC LED DRVR 40V

Фото 1/2 BCR 402U E6327, LED Lighting Drivers AF SMALL INTEGRATION IC LED DRVR 40V
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.130 руб.
от 100 шт.78 руб.
от 1000 шт.41.63 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8004723005
Артикул: BCR 402U E6327

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
BCR Linear LED Drivers

Infineon BCR Linear LED Drivers are designed to drive LED currents from 10mA to 700mA, making them suitable for LEDs in general lighting applications. Infineon BCR linear LED drivers can be used to drive LED currents between 10mA and 250mA, preventing thermal runaway.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: High Current Accuracy
Input Voltage, Max: 40 V
Input Voltage, Min: 40 V
Input Voltage: 40 V
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Output Current: 65 mA
Output Voltage: 40 V
Package / Case: SC-74-6
Part # Aliases: SP000013482 BCR42UE6327XT BCR402UE6327HTSA1
Pd - Power Dissipation: 500 mW(1/2 W)
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Qualification: AEC-Q101
Series: BCR402
Subcategory: Driver ICs
Supply Current - Max: 500 uA
Topology: Boost
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1322 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем