EVALAUDIOMA12070TOBO1, Audio IC Development Tools Analog Audio Evaluation Board featuring MA12070
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
54 990 руб.
Добавить в корзину 1 шт.
на сумму 54 990 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
MERUS™ Evaluation KitsInfineon Technologies MERUS™ Evaluation Kits are designed to demonstrate the MERUS™ Audio MA12040, MA12040P, MA12070, and MA12070P amplifiers. The Kits offer a variety of digital/analog input, output, and setup/selection features. The MERUS Kits consist of two onboard power supply generators (5V and 3.3V buck-converted) allowing only one external power supply (PVDD) to be necessary.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Infineon |
Operating Supply Current: | 8 A |
Operating Supply Voltage: | 5.5 V to 26 V |
Part # Aliases: | EVAL_AUDIO_MA12070 SP002836130 |
Product Category: | Audio IC Development Tools |
Product Type: | Audio IC Development Tools |
Product: | Evaluation Boards |
Series: | MERUS Design Tools |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MA12070 |
Tradename: | MERUS |
Type: | Audio Amplifier |
Featured Device | MA12070 |
For Use With | Audio Applications |
Kit Classification | Evaluation Board |
Kit Name | EVAL_AUDIO_MA12070 |
Вес, г | 507.8 |