EVALLEDICL5101E1TOBO1, LED Lighting Development Tools

EVALLEDICL5101E1TOBO1, LED Lighting Development Tools
Изображения служат только для ознакомления,
см. техническую документацию
43 450 руб.
Добавить в корзину 1 шт. на сумму 43 450 руб.
Номенклатурный номер: 8004723140
Артикул: EVALLEDICL5101E1TOBO1

Описание

Embedded Solutions\Engineering Tools\LED Lighting Development Tools
Development Tools
Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ICL5101
Manufacturer: Infineon
Operating Supply Voltage: 85 VAC to 305 VAC
Part # Aliases: EVALLEDICL5101E1 SP001296078
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Subcategory: Development Tools

Техническая документация