EVALLEDILD6070TOBO1, LED Lighting Development Tools Eval Board ILD6070

EVALLEDILD6070TOBO1, LED Lighting Development Tools Eval Board ILD6070
Изображения служат только для ознакомления,
см. техническую документацию
5 380 руб.
Добавить в корзину 1 шт. на сумму 5 380 руб.
Номенклатурный номер: 8004723141
Артикул: EVALLEDILD6070TOBO1

Описание

Embedded Solutions\Engineering Tools\LED Lighting Development Tools
Development Tools
Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Технические параметры

Brand: Infineon Technologies
Core: ILD6070
Description/Function: Advanced thermal protection for high power LEDs
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: High Power LEDs
Manufacturer: Infineon
Operating Supply Voltage: 4.5 V to 60 V
Output Current: 500 mA
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Вес, г 28.35

Техническая документация