EVALM1IM240ATOBO1, Power Management IC Development Tools
![Фото 1/2 EVALM1IM240ATOBO1, Power Management IC Development Tools](https://static.chipdip.ru/lib/157/DOC026157729.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/145/DOC027145666.jpg)
34 620 руб.
Добавить в корзину 1 шт.
на сумму 34 620 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
EVAL-M1-IM240-A Evaluation BoardInfineon Technologies EVAL-M1-IM240-A Evaluation Board is designed with IM240 3-phase Intelligent Power Modules (IPMs) for high-efficiency appliance motor drives like air-conditioner fans and refrigerator compressors. This board for IPMs is developed to support the designing applications with CIPOS™ micropower modules. The EVAL-M1-IM240-A evaluation board is a part of the iMOTION™ Modular Application Design Kit (iMOTION™ MADK) for drives. The MADK-platform is intended to use various power stages with different control boards that can easily be interfaced through the 20-pin iMOTION™ MADK-M1 interface connector. The board is equipped with all assembly groups for sensorless Field Oriented Control (FOC) that provides a single-phase AC-connector, rectifier, DC-link, and 3-phase output for power. This EVAL-M1-IM240-A evaluation board also contains emitter-shunts for current sensing and a voltage divider for DC-link voltage measurement.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 220 VAC |
Manufacturer: | Infineon |
Part # Aliases: | EVAL-M1-IM240-A SP005407676 |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | IM240-M6Y1B |
Type: | Motor/Motion Controller & Driver |
Featured Device | IM240-M6Y1B |
For Use With | Fans, Pumps, Refrigerator, Washing Machines |
Kit Classification | Evaluation Board |
Kit Name | EVAL-M1-IM240-A |
Power Management Function | Motor Driver |
Номер Ядра Чипа | IM240 |
Подтип Приложения | Intelligent Power Module |
Производитель Чипа | Infineon |
Содержимое Комплекта | Evaluation Board IM240 |
Тип Приложения Набора | Драйвер Двигателя |
Техническая документация
Datasheet
pdf, 1623 КБ
Datasheet EVALM1IM240ATOBO1
pdf, 1611 КБ
Похожие товары