IAUC80N04S6N036ATMA1, MOSFET MOSFET_(20V 40V)

IAUC80N04S6N036ATMA1, MOSFET MOSFET_(20V 40V)
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.200 руб.
от 100 шт.155 руб.
от 500 шт.121.01 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8004723165
Артикул: IAUC80N04S6N036ATMA1

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
20V to 40V N-Channel Automotive MOSFETs
Infineon Technologies 20V to 40V N-Channel Automotive MOSFETs are AEC-Q101 qualified for automotive applications, and available in a wide range of package types, including D-PAK, TOLL (HSOF-8), TOLG (HSOG-8), and SSO8 (TDSON-8). These MOSFETs address broad range of applications, including EPS motor control, 3-phase and H-bridge motors, HVAC fan control, and electric pumps in combination with PWM control.

Технические параметры

Brand: Infineon Technologies
Channel Mode: Enhancement
Factory Pack Quantity: Factory Pack Quantity: 5000
Fall Time: 3 ns
Id - Continuous Drain Current: 80 A
Manufacturer: Infineon
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TSDSON-8
Part # Aliases: IAUC80N04S6N036 SP001700162
Pd - Power Dissipation: 50 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 17 nC
Rds On - Drain-Source Resistance: 3.47 mOhms
Rise Time: 2 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 6 ns
Typical Turn-On Delay Time: 3 ns
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.6 V
Вес, г 0.11

Техническая документация

Datasheet
pdf, 595 КБ