ICE2QR0665Z, AC/DC Converters PWM Controller 650V 2.5A

Фото 1/2 ICE2QR0665Z, AC/DC Converters PWM Controller 650V 2.5A
Изображения служат только для ознакомления,
см. техническую документацию
1 030 руб.
от 10 шт.850 руб.
от 100 шт.630 руб.
от 250 шт.555.09 руб.
Добавить в корзину 1 шт. на сумму 1 030 руб.
Номенклатурный номер: 8004723168
Артикул: ICE2QR0665Z

Описание

Semiconductors\Power Management ICs\AC/DC Converters
Quasi Resonant CoolSET™ Power ICs
Infineon Quasi-Resonant CoolSET™ Power ICs are optimized for off-line switch power supplies in cascode configurations. These Infineon ICs are housed in single packages with two separate chips: one is a controller chip and the other is an HV MOSFET chip. The ICs can achieve lower EMI and higher efficiency with improved digital frequency reduction through the proprietary novel Quasi-Resonant operation. The enhanced Active Burst Mode enables flexibility in standby power range selection. The product has a wide operation range (10.0V to 25.5V) of IC power supply and lower power consumption.

Технические параметры

Brand: Infineon Technologies
Duty Cycle - Max: 50%
Factory Pack Quantity: Factory Pack Quantity: 2000
Input / Supply Voltage - Max: 24 V
Input / Supply Voltage - Min: 10.5 V
Isolation: Isolated
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Operating Supply Current: 1.5 mA
Output Current: 2.5 A
Output Power: 79 W
Output Voltage: 650 V
Package / Case: PDIP-7
Packaging: Tube
Part # Aliases: SP000895806 ICE2QR665ZXK ICE2QR0665ZXKLA1
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Series: QR CoolSET
Subcategory: PMIC-Power Management ICs
Switching Frequency: 39 kHz to 65 kHz
Topology: Flyback
Tradename: CoolSET
Type: PWM Controller
Brand Infineon Technologies
Duty Cycle - Max 50%
Factory Pack Quantity 2000
Input / Supply Voltage - Max 24 V
Input / Supply Voltage - Min 10.5 V
Isolation Isolated
Manufacturer Infineon
Maximum Operating Temperature +125 C
Minimum Operating Temperature -25 C
Mounting Style Through Hole
Number of Outputs 1 Output
Operating Supply Current 1.5 mA
Output Current 2.5 A
Output Power 79 W
Output Voltage 650 V
Package / Case PDIP-7
Packaging Tube
Part # Aliases ICE2QR0665ZXK ICE2QR0665ZXKLA1 SP000895806
Product Category AC/DC Converters
RoHS Details
Series QR CoolSET
Switching Frequency 39 kHz to 65 kHz
Topology Flyback
Tradename CoolSET
Type Primary Secondary Side PWM Controllers
корпус DIP-7
Вес, г 0.85

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем