IKW50N65SS5XKSA1, IGBT Transistors SIC DISCRETE

Фото 1/2 IKW50N65SS5XKSA1, IGBT Transistors SIC DISCRETE
Изображения служат только для ознакомления,
см. техническую документацию
2 780 руб.
от 10 шт.2 270 руб.
от 25 шт.1 920 руб.
от 100 шт.1 640.07 руб.
Добавить в корзину 1 шт. на сумму 2 780 руб.
Номенклатурный номер: 8004723232
Артикул: IKW50N65SS5XKSA1

Описание

Semiconductors\Discrete Semiconductors\Transistors\IGBT Transistors
TRENCHSTOP™ 5 S5 Medium Speed Switching IGBTs

Infineon TRENCHSTOP™ 5 S5 Medium Speed Switching IGBTs are the link between the L5 and H5 and address applications switching between 10kHz and 40kHz. The IGBTs deliver high efficiency, faster time to market cycles, circuit design complexity reduction, and PCB bill of material cost optimization. Infineon S5 IGBTs are packed with features to help designers achieve goals without the need to increase circuit complexity.

Технические параметры

Brand: Infineon Technologies
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.35 V
Configuration: Single
Continuous Collector Current at 25 C: 80 A
Factory Pack Quantity: Factory Pack Quantity: 240
Manufacturer: Infineon
Maximum Gate Emitter Voltage: -20 V, +20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package/Case: TO-247-3
Packaging: Tube
Part # Aliases: IKW50N65SS5 SP001668430
Pd - Power Dissipation: 274 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Series: Trenchstop IGBT5 S5
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP ~ CoolSiC
Configuration Single
Maximum Collector Emitter Voltage 650 V
Maximum Continuous Collector Current 50 A
Maximum Gate Emitter Voltage 15V
Maximum Power Dissipation 274 W
Number of Transistors 2
Package Type PG-TO247-3
Вес, г 1

Техническая документация

Datasheet
pdf, 1571 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов