IKZA50N65SS5XKSA1, IGBT Transistors SIC DISCRETE

Фото 1/2 IKZA50N65SS5XKSA1, IGBT Transistors SIC DISCRETE
Изображения служат только для ознакомления,
см. техническую документацию
2 610 руб.
от 10 шт.2 430 руб.
от 25 шт.2 050 руб.
от 100 шт.1 658.68 руб.
Добавить в корзину 1 шт. на сумму 2 610 руб.
Номенклатурный номер: 8004723235
Артикул: IKZA50N65SS5XKSA1

Описание

Semiconductors\Discrete Semiconductors\Transistors\IGBT Transistors
TRENCHSTOP™ 5 IGBTs
Infineon TRENCHSTOP™ 5 IGBTs are the next generation of thin wafer IGBT (Insulated Gate Bipolar Transistor) that feature significantly lower conduction and switching losses compared to currently leading solutions. TRENCHSTOP 5 is designed for applications where switching >10kHz. The wafer thickness has been reduced by >25%, which enables a dramatic improvement in both switching and conduction losses, while providing a breakthrough voltage of 650V. This quantum leap in efficiency opens up new opportunities for designers to explore.

Технические параметры

Brand: Infineon Technologies
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.35 V
Configuration: Single
Continuous Collector Current at 25 C: 80 A
Factory Pack Quantity: Factory Pack Quantity: 240
Manufacturer: Infineon
Maximum Gate Emitter Voltage: -20 V, +20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package/Case: PG-TO-247-4
Packaging: Tube
Part # Aliases: IKZA50N65SS5 SP004038212
Pd - Power Dissipation: 274 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Series: Trenchstop 5 S5
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP ~ CoolSiC
Collector Emitter Saturation Voltage 1.35В
Collector Emitter Voltage Max 650В
Continuous Collector Current 80А
Power Dissipation 274Вт
Количество Выводов 4вывод(-ов)
Линейка Продукции TRENCHSTOP 5 S5 CoolSiC Gen VI
Максимальная Рабочая Температура 175°C
Монтаж транзистора Through Hole
Стиль Корпуса Транзистора TO-247
Вес, г 1

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов