ITS4140N, Power Switch ICs - Power Distribution Smart High Side 1x1000mOhm 9-60V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
440 руб.
от 10 шт. —
370 руб.
от 100 шт. —
271 руб.
от 500 шт. —
209.80 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Описание
Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
PROFET™ Smart High-Side SwitchesInfineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD).
Технические параметры
Brand: | Infineon Technologies |
Current Limit: | 900 mA |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 140 us |
On Resistance - Max: | 2 Ohms |
On Time - Max: | 100 us |
Operating Supply Voltage: | 4.9 V to 60 V |
Output Current: | 200 mA |
Package / Case: | SOT-223-4 |
Part # Aliases: | ITS414NXT SP000240073 ITS4140NHUMA1 |
Pd - Power Dissipation: | 1.7 W |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Power Switches |
Series: | Industrial PROFET |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 60 V |
Supply Voltage - Min: | 4.9 V |
Tradename: | PROFET |
Type: | High Side |
Maximum Operating Current | 0.2A |
Maximum Operating Supply Voltage | 60 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -30 °C |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package Type | SOT-223 |
Pin Count | 3+Tab |
Power Switch Topology | High Side |
Power Switch Type | High Side Switch |
Switch On Resistance | 5Ω |
Mounting | Surface Mount |
Number of Inputs | 1 |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -30C |
Operating Temperature Classification | Commercial |
Output Current | 0.2(A) |
Packaging | Tape and Reel |
Power Dissipation | 1.7(W) |
Power Switch Family | ITS 4140 |
Power Switch On Resistance | 2(ohm) |
Rad Hardened | No |
Switch Type | High Side |
Вес, г | 0.85 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1510 КБ
Datasheet
pdf, 1510 КБ
Datasheet ITS4140NHUMA1
pdf, 1515 КБ
Документация
pdf, 1509 КБ
Трёхмерное изображение изделия
zip, 5 КБ
Трёхмерное изображение изделия
zip, 8 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары