KIT_XMC12_BOOT_001, Development Boards & Kits - ARM Boot Kit for XMC1200 Series

KIT_XMC12_BOOT_001, Development Boards & Kits - ARM Boot Kit for XMC1200 Series
Изображения служат только для ознакомления,
см. техническую документацию
6 280 руб.
Добавить в корзину 1 шт. на сумму 6 280 руб.
Номенклатурный номер: 8004723356
Артикул: KIT_XMC12_BOOT_001

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
XMC™1000 Evaluation Kits
Infineon XMC™1000 Evaluation Kits deliver XMC1000 series MCUs based on Arm® Cortex®-M, with included DAVE framework. The Infineon XMC1000 microcontroller family offers current 8-bit users a new opportunity to enjoy 32-bit power, without having to compromise on price or ease-of-use. XMC1000 integrates the ARM Cortex-M0 core into a leading-edge 65nm manufacturing process to overcome the limitations of 8-bit designs.

Технические параметры

Brand: Infineon Technologies
Core: ARM Cortex M0
Description/Function: Boot kit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: XMC1200
Manufacturer: Infineon
Part # Aliases: SP001069654 KITXMC12BOOT001TOBO1
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Kits
Series: XMC Eval Kit
Subcategory: Development Tools
Tool Is For Evaluation Of: XMC1200
Tradename: XMC
Вес, г 0.01

Техническая документация