KIT_XMC45_AE1_002, Development Boards & Kits - ARM XMC4500 Eval Kit w/Onboard Debugger

KIT_XMC45_AE1_002, Development Boards & Kits - ARM XMC4500 Eval Kit w/Onboard Debugger
Изображения служат только для ознакомления,
см. техническую документацию
78 900 руб.
Добавить в корзину 1 шт. на сумму 78 900 руб.
Номенклатурный номер: 8004723357
Артикул: KIT_XMC45_AE1_002

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.

Технические параметры

Brand: Infineon Technologies
Core: ARM Cortex M4
Description/Function: Application kit for XMC4500
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: XMC4500
Interface Type: SPI, UART, USB
Manufacturer: Infineon
Operating Supply Voltage: 3.3 V, 5 V
Part # Aliases: SP001094246 KITXMC45AE1002TOBO1
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Kits
Series: XMC Eval Kit
Subcategory: Development Tools
Tool Is For Evaluation Of: XMC4500
Tradename: XMC
Вес, г 0.01

Техническая документация

Datasheet KIT_XMC45_AE1_002
pdf, 1538 КБ