TLD1313EL, LED Lighting Drivers LITIX

TLD1313EL, LED Lighting Drivers LITIX
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
от 10 шт.330 руб.
от 100 шт.244 руб.
от 500 шт.188.14 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Номенклатурный номер: 8004723386
Артикул: TLD1313EL

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
Infineon Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: PWM Control
Input Voltage, Max: 40 V
Input Voltage, Min: 5.5 V
Input Voltage: 5.5 V to 40 V
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Number of Outputs: 3 Output
Output Current: 120 mA
Output Voltage: 40 V
Package / Case: SSOP-14
Part # Aliases: TLD1313ELXUMA1 SP000809208 TLD1313ELXUMA1
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Qualification: AEC-Q100
Series: TLD1313
Subcategory: Driver ICs
Supply Current - Max: 1.5 mA
Topology: Boost
Вес, г 0.12

Техническая документация

Datasheet
pdf, 638 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем