TLE9012AQUDTRBMS2TOBO1, Power Management IC Development Tools
![Фото 1/2 TLE9012AQUDTRBMS2TOBO1, Power Management IC Development Tools](https://static.chipdip.ru/lib/271/DOC030271793.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/766/DOC007766464.jpg)
64 780 руб.
Добавить в корзину 1 шт.
на сумму 64 780 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
Development ToolsInfineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Технические параметры
Brand: | Infineon Technologies |
Input Voltage: | 12 V |
Manufacturer: | Infineon |
Packaging: | Bulk |
Part # Aliases: | TLE9012AQU_DTR_BMS2 SP002836056 |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | TLE9012AQU |
Type: | Battery Management |
Base Product Number | TLE9012 -> |
ECCN | EAR99 |
Embedded | No |
Function | Battery Monitor |
HTSUS | 8543.70.9960 |
Package | Bulk |
Primary Attributes | Cell Balancer |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | TLE9012AQU |
Техническая документация
Datasheet TLE9012AQUDTRBMS2TOBO1
pdf, 2696 КБ
Datasheet TLE9012AQUDTRBMS2TOBO1
pdf, 2660 КБ
Похожие товары