CY62177G30-55ZXI, SRAM ASYNC

CY62177G30-55ZXI, SRAM ASYNC
Изображения служат только для ознакомления,
см. техническую документацию
16 810 руб.
от 10 шт.14 160 руб.
от 25 шт.12 900 руб.
от 50 шт.11 050.06 руб.
Добавить в корзину 1 шт. на сумму 16 810 руб.
Номенклатурный номер: 8004723548
Артикул: CY62177G30-55ZXI

Описание

Semiconductors\Memory ICs\SRAM
MOBL™ Ultra-Reliable Asynchronous SRAMs Infineon Technologies MOBL™ Ultra-Reliable Asynchronous SRAMs come with the performance to serve a wide variety of high-reliability industrial, communication, data processing, medical, consumer, and military applications. These SRAMs are available with on-chip ECC. These devices are form-fit-function compatible with older-generation Asynchronous SRAMs. This allows the user to improve system reliability without investing in PCB re-design. These are the first family of devices that combines the access time of Fast Asynchronous SRAM with a unique ultra-low-power sleep mode (PowerSnooze™). These Infineon Technologies Fast SRAMs eliminate the tradeoff between performance and power consumption in Asynchronous SRAM applications. The best features of the existing family of products are achieved through the provision of a novel ultra-low-power sleep mode called PowerSnooze. PowerSnooze is an additional operating mode to standard Asynchronous SRAM operating modes (Active, Standby, and Data-Retention). The Deep Sleep pin (DS#) enables the switching of the device between the high-performance active mode and the ultra-low-power PowerSnooze mode. With a deep sleep current as low as 15 µA on 4-Mbit devices, Fast SRAM with PowerSnooze combines the best features of Fast and Micropower SRAM in a single device.

Технические параметры

Access Time: 55 ns
Brand: Infineon Technologies
Factory Pack Quantity: 96
Interface Type: Parallel
Manufacturer: Infineon
Maximum Operating Temperature: +85 C
Memory Size: 32 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organisation: 4 M x 8/2 M x 16
Packaging: Tray
Product Category: SRAM
Product Type: SRAM
Subcategory: Memory & Data Storage
Supply Current - Max: 45 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V

Техническая документация

Datasheet
pdf, 451 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем