Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

CY7C1380KV33-167AXC, SRAM SYNC SRAMS

CY7C1380KV33-167AXC, SRAM SYNC SRAMS
Изображения служат только для ознакомления,
см. техническую документацию
8 080 руб.
от 10 шт.7 110 руб.
от 25 шт.6 510 руб.
от 50 шт.5 547.02 руб.
Добавить в корзину 1 шт. на сумму 8 080 руб.
Номенклатурный номер: 8004723576
Артикул: CY7C1380KV33-167AXC

Описание

Semiconductors\Memory ICs\SRAM
Standard Sync SRAM

Infineon Technologies Standard Synchronous SRAM consists of Synchronous Burst SRAM with a maximum speed of 250MHz, core voltages up to 3.3V, and densities up to 72Mb. The offering is available in bus widths of x18, x36, and x72 in TQFP100, BGA119, and FBGA165 industry-standard packages. Standard Synchronous Burst SRAM devices are used in industrial electronics, instrumentation, and military applications. They are often used as data buffers (temporary storage) and can be accessed randomly through their high-speed, Single Data Rate (SDR) interface. The Standard Synchronous Burst SRAM is ideal for read-intensive operations due to their low latency and common I/O. Designers have a choice between Flow-through or Pipelined architectures. Flow-through parts offer lower latencies, and pipelined parts offer higher operating frequencies, allowing users to select the optimal memory for their application.

Технические параметры

Access Time: 3.4 ns
Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 360
Interface Type: Parallel
Manufacturer: Infineon
Maximum Clock Frequency: 167 MHz
Maximum Operating Temperature: +70 C
Memory Size: 18 Mbit
Memory Type: Volatile
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organisation: 512 k x 36
Package/Case: TQFP-100
Packaging: Tray
Product Category: SRAM
Product Type: SRAM
Subcategory: Memory & Data Storage
Supply Current - Max: 163 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3.135 V
Type: Synchronous
Вес, г 1

Техническая документация

Datasheet
pdf, 2980 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем