CY8C4245LQI-483T, ARM Microcontrollers - MCU 32KB Flash 4KB SRAM PSoC 4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 620 руб.
от 10 шт. —
1 270 руб.
от 100 шт. —
993 руб.
от 250 шт. —
877.33 руб.
Добавить в корзину 1 шт.
на сумму 1 620 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
PSoC™ (Programmable System-on-Chip)Infineon Technologies PSoC™ (Programmable System-on-Chip) is a programmable embedded design platform that integrates discrete analog and programmable logic, memory, and a microcontroller. Easy-to-use software tools, like our PSoC Creator Integrated Design Environment, simplify the design and debugging of analog front ends and digital glue logic while accelerating complete system designs. The PSoC comes in four MCU options for 8-bit and 32-bit applications, ranging from the cost-optimized 8-bit M8C to the high-performance ARM Cortex-M3.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Infineon Technologies |
Core: | ARM Cortex M0 |
Data Bus Width: | 32 bit |
Data RAM Size: | 4 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Infineon |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 1 Channel |
Number of I/Os: | 34 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | UFQFN-40 |
Packaging: | Reel, Cut Tape |
Processor Series: | CY8C412xxxx |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | PSoC4200 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.89 V |
Supply Voltage - Min: | 1.71 V |
Tradename: | PSoC 4 |
Data Bus Width | 32bit |
Device Core | ARM Cortex M0 CPU |
Family Name | PSoC 4100 |
Maximum Frequency | 48MHz |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 40 |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
Вес, г | 0.81 |
Техническая документация
Datasheet
pdf, 1481 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем