CYPAS111A1-24LQXQ, AC/DC Converters PAG1S

CYPAS111A1-24LQXQ, AC/DC Converters PAG1S
Изображения служат только для ознакомления,
см. техническую документацию
1 330 руб.
от 10 шт.1 100 руб.
от 100 шт.814 руб.
Добавить в корзину 1 шт. на сумму 1 330 руб.
Номенклатурный номер: 8004723636
Артикул: CYPAS111A1-24LQXQ

Описание

Semiconductors\Power Management ICs\AC/DC Converters
USB-C PAG1 Solutions

Infineon Technologies USB-C PAG1 Solutions is used for AC-DC power applications and features an integrated USB Power Delivery (PD) controller. This allows OEMs to build reliable, efficient, and cost-effective power adapters for USB-C chargers. PAG1 is offered as a two-chip solution with a primary start-up controller (PAG1P) and a single-chip secondary-side controller (PAG1S). It integrates a synchronous rectification driver, PD controller, 30V-tolerant regulator, high-voltage NFET gate drivers, OVP, SCP, and OCP protection. Infineon PAG1 is a secondary-side-controlled flyback solution with dynamically variable switching frequency for best-in-class efficiency and reliability.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 2450
Input / Supply Voltage - Max: 5.5 V
Input / Supply Voltage - Min: 2.7 V
Manufacturer: Infineon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: QFN-24
Packaging: Tray
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Product: Controllers
Subcategory: PMIC-Power Management ICs
Switching Frequency: 20 kHz to 150 kHz
Topology: Flyback
Type: Secondary Side

Техническая документация

Datasheet
pdf, 315 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем