CYUSBS236, Interface Development Tools USB-Serial Dual Ch Development Kit

CYUSBS236, Interface Development Tools USB-Serial Dual Ch Development Kit
Изображения служат только для ознакомления,
см. техническую документацию
14 870 руб.
Добавить в корзину 1 шт. на сумму 14 870 руб.
Номенклатурный номер: 8004723641
Артикул: CYUSBS236

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
Development Tools
Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: CY7C65215
Interface Type: I2C, SPI, UART, USB
Manufacturer: Infineon
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Development Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: CY7C65215
Type: USB to Serial
Вес, г 0.01

Техническая документация

Datasheet
pdf, 528 КБ