PI4IOE5V96248ZLEX, Interface - I/O Expanders 48-bit I2C-bus I/O Expander

PI4IOE5V96248ZLEX, Interface - I/O Expanders 48-bit I2C-bus I/O Expander
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
от 10 шт.690 руб.
от 100 шт.508 руб.
от 250 шт.482.53 руб.
Добавить в корзину 1 шт. на сумму 830 руб.
Номенклатурный номер: 8004723741
Артикул: PI4IOE5V96248ZLEX
Бренд: DIODES INC.

Описание

Semiconductors\Interface ICs\Interface - I/O Expanders
I/O Expanders

Diodes Incorporated I/O Expanders provide up to 16-bits of General Purpose Input/Output (GPIO) expansion for I 2 C-bus/SMBus applications. These expanders include up to two 8-bit registers to configure the input and output. Diodes Incorporated I/O expanders also include up to two dedicated 8-bit registers to configure the polarity. The data for each input or output is kept in the corresponding input port or output port registers. These registers can be read by the system master. The I/O expanders feature high driving capability, low power supply, individual I/O configuration, 5V tolerance, and smaller packaging. These expanders provide a simple solution when additional I/O is needed for ACPI power switches, sensors, pushbuttons, LEDs, and fans.

Технические параметры

Brand: Diodes Incorporated
ESD Protection: 4 kV
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: I2C, Serial
Interrupt Output: With Interrupt
Manufacturer: Diodes Incorporated
Maximum Clock Frequency: 1 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 48 I/O
Operating Supply Current: 250 uA
Operating Supply Voltage: 5.5 V
Output Current: 50 mA
Output Type: Open Drain
Package / Case: TQFN-56
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 600 mW
Product Category: Interface-I/O Expanders
Product Type: I/O Expanders
Product: I/O Expanders
Series: PIO4IO
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Type: General Purpose
Вес, г 0.14

Техническая документация

Datasheet
pdf, 658 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем