PI3EQX7741AIZDEX, Interface - Signal Buffers, Repeaters 1Port USB3.0 ReDrivr Intel Focus

PI3EQX7741AIZDEX, Interface - Signal Buffers, Repeaters 1Port USB3.0 ReDrivr Intel Focus
Изображения служат только для ознакомления,
см. техническую документацию
890 руб.
от 10 шт.710 руб.
от 100 шт.546 руб.
от 250 шт.517.90 руб.
Добавить в корзину 1 шт. на сумму 890 руб.
Номенклатурный номер: 8004723754
Артикул: PI3EQX7741AIZDEX
Бренд: DIODES INC.

Описание

Semiconductors\Interface ICs\Interface - Signal Buffers, Repeaters
USB 3.0 ReDriver™ ICs Diodes Incorporated USB 3.0 ReDriver™ ICs regenerate signals to boost the signal quality of high-speed interfaces. Faster signal frequencies leave designers with less signal margin with which to design reliable, high-performance systems. Using equalization, pre-emphasis, and other technologies, a Redriver IC can adjust and correct for known channel losses at the transmitter and restore signal integrity at the receiver. This results in an eye pattern at the receiver with the margins required to deliver reliable communications with low Bit Error Rates (BER).

Технические параметры

Brand: Diodes Incorporated
Data Rate: 5 Gb/s
Factory Pack Quantity: 3500
Interface Type: USB 3
Manufacturer: Diodes Incorporated
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Package/Case: TQFN-20
Product Category: Interface-Signal Buffers, Repeaters
Product Type: Signal Buffers, Repeaters
Product: Redrivers
Subcategory: Interface ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: Redriver
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем