PI4ULS5V108LEX, Translation - Voltage Levels Interface ULS

PI4ULS5V108LEX, Translation - Voltage Levels Interface ULS
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
от 10 шт.610 руб.
от 100 шт.465 руб.
от 250 шт.406.74 руб.
Добавить в корзину 1 шт. на сумму 720 руб.
Номенклатурный номер: 8004723761
Артикул: PI4ULS5V108LEX
Бренд: DIODES INC.

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
PI4ULS5V108 8-Bit Bi-Direction Level Shifter

Diodes Incorporated PI4ULS5V108 8-Bit Bi-Direction Level Shifter supports 100MHz up translation and greater than 100MHz down translation. The PI4ULS5V108 achieves this at ≤30pF cap load and up to 40MHz up / down translation at 50pF cap load. This supports consumer or telecom interfaces (MDIO or SDIO) and has bidirectional voltage translation without needing a DIR pin. The shifter minimizes system effort for PMBus, I 2 C, or SMBus. Diodes Incorporated PI4ULS5V108 supports 5V tolerance on IO ports and is compatible with TTL levels in industrial and telecom applications. The device can set up voltage translation levels on each channel.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Type: Push-Pull, Open-Drain
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 1 uA
Package / Case: TSSOP-20
Packaging: Reel, Cut Tape
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 2.2 ns
Subcategory: Logic ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 0 V
Type: Bidirectional Voltage Level Translator
Вес, г 1.56

Техническая документация

Datasheet PI4ULS5V108LEX
pdf, 1195 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем