BFG.4B.100.NAS, Circular Push Pull Connectors PLUG CAP WITH KEY

BFG.4B.100.NAS, Circular Push Pull Connectors PLUG CAP WITH KEY
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
12 310 руб.
от 5 шт.10 550 руб.
Добавить в корзину 1 шт. на сумму 12 310 руб.
Номенклатурный номер: 8004723941
Артикул: BFG.4B.100.NAS
Бренд: Lemo

Описание

Connectors\Circular Connectors\Circular Push Pull Connectors
Connectors for Robotics & Industrial Control
LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

Технические параметры

Brand: LEMO
Connector Type: Straight Plug
Contact Gender: Pin(Male)
Contact Plating: Nickel
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP50
Manufacturer: LEMO
Mounting Style: Cable
Number of Contacts: 16 Contact
Packaging: Bulk
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Connectors
REACH - SVHC: Details
Series: 4B
Shell Material: Brass
Subcategory: Circular Connectors
Termination Style: Solder
Tradename: B Series
Wire Gauge: 22 AWG

Техническая документация

Datasheet
pdf, 55 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.