4049-PA-51H-01800, EMI Gaskets, Sheets, Absorbers & Shielding Fabric Over Foam Sq L 18"xW .25"xH .25"

4049-PA-51H-01800, EMI Gaskets, Sheets, Absorbers & Shielding Fabric Over Foam Sq L 18"xW .25"xH .25"
Изображения служат только для ознакомления,
см. техническую документацию
340 шт., срок 6-8 недель
2 020 руб.
от 10 шт.1 740 руб.
от 25 шт.1 660 руб.
от 100 шт.1 344.28 руб.
Добавить в корзину 1 шт. на сумму 2 020 руб.
Номенклатурный номер: 8004724113
Артикул: 4049-PA-51H-01800
Бренд: Laird Technologies

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
51H Fabric-over-Foam (FoF) EMI Gaskets

Laird Performance Materials 51H Fabric-over-Foam (FoF) EMI Gaskets provide excellent EMI shielding performance anywhere EMI issues occur. These gaskets are composed of electrically conductive fabric wrapped around a soft urethane foam core. They offer shielding effectiveness of >100dB across a wide spectrum of frequencies, and extremely low compression forces allow for the use of lighter materials. The 51H gaskets are supplied with conductive or non-conductive pressure-sensitive adhesive (PSA) and can be equipped with an extended release liner (ERL) on the adhesive. They are halogen free, UL 94V-0 rated, and RoHS compliant.

Технические параметры

Brand: Laird Performance Materials
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Laird Performance Materials
Mounting Style: Adhesive PSA
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Foam
Series: 51H
Subcategory: EMI/RFI
Thickness: 6.35 mm
Tradename: Fabric-Over-Foam
Type: Fabric Over Foam Gaskets
Вес, г 21.16

Техническая документация

Datasheet
pdf, 570 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.