A17251-01, Thermal Interface Products Tputty 607 Cartridge 75cc

A17251-01, Thermal Interface Products Tputty 607 Cartridge 75cc
Изображения служат только для ознакомления,
см. техническую документацию
523 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 290 руб.
от 10 шт.21 860 руб.
от 18 шт.19 280 руб.
от 54 шт.19 276.01 руб.
Добавить в корзину 1 шт. на сумму 25 290 руб.
Номенклатурный номер: 8004724191
Артикул: A17251-01
Бренд: Laird Technologies

Описание

Thermal Management\Thermal Interface Products
TPutty™ Gap Fillers
Laird Performance Materials TPutty™ Gap Fillers are soft, low abrasive, silicone-based thermal gap fillers that are ideal for applications where large or uneven gap tolerances are present. Gap filler is used to bridge the interface between hot components and a chassis or heat sink assembly when the elimination of mechanical stress or bulk dispensing are critical design considerations. The material allows for the transfer of little to no pressure on mating parts. With a UL 94 V-0 flammability rating, the TPutty™ Gap Fillers provide excellent thermal performance and compliance.

Технические параметры

Brand: Laird Performance Materials
Breakdown Voltage: 6 kVAC
Color: Blue
Factory Pack Quantity: Factory Pack Quantity: 18
Flammability Rating: UL 94 V-0
Manufacturer: Laird Performance Materials
Material: Silicone Elastomer
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Product Category: Thermal Interface Products
Product Type: Thermal Interface Products
Product: Thermally Conductive Liquid Gap Filler
Series: Tputty 607
Subcategory: Thermal Management
Thermal Conductivity: 6.4 W/m-K
Tradename: Tputty
Type: Thermal Pad
Вес, г 193

Техническая документация

Datasheet
pdf, 435 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.