594D686X0010C2T, Tantalum Capacitors - Solid SMD 68uF 10volts 20% C case Conformal

Фото 1/3 594D686X0010C2T, Tantalum Capacitors - Solid SMD 68uF 10volts 20% C case Conformal
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 10 шт.570 руб.
от 50 шт.531 руб.
от 100 шт.439.68 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Номенклатурный номер: 8004724342
Артикул: 594D686X0010C2T

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Solid SMD
594D TANTAMOUNT® Capacitors

Vishay / Sprague 594D Series TANTAMOUNT ® Capacitors are conformal coated, solid tantalum chip capacitors that offer low ESR and maximum CV. The surface mountable 594D Series TANTAMOUNT capacitors also feature large capacitance range of 1.0µF to 1500µF, standard capacitance tolerances of ±10% and ±20%, and are RoHS Compliant.

Технические параметры

Номинальная емкость,мкФ 68
Единица измерения мкф
Brand: Vishay/Sprague
Capacitance: 68 uF
Case Code - in: 2812
Case Code - mm: 7132
Dissipation Factor DF: 6
ESR: 100 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Leakage Current: 6.8 uA
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Mfr Case Code: C Case
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Low ESR Standard Grade
Ripple Current: 1.05 A
Series: 594D
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: TANTAMOUNT
Type: Conformal Coated
Voltage Rating DC: 10 VDC
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8532.21.00.80
Mounting Surface Mount
Type Solid
Capacitance Value 68uF
Tolerance 20%
Voltage 10VDC
ESR (Ohm) 0.1
Equivalent Series Resistance Type Low
IR (mA) 1050
IL (uA) 6.8
Polarity Polar
Dissipation Factor (%) 6
Fail Safe with Built-in Fuse No
High Shock and Vibrating No
Case Code C
Case Style Conformal Coated
Construction Flat
Termination Style Pad
Number of Terminals 2
Size (mm) 7.1 X 3.2 X 2.5
Temperature Range @ Derated Voltage (°C) 85 to 125
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Packaging Tape and Reel
Product Length (mm) 7.1(Max)
Product Depth (mm) 3.2
Product Height (mm) 2.5
Вес, г 0.31

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»