SFV-CH30AR, Soldering Irons Chisel Solder Tip 3.0MM (.118IN)

Фото 1/2 SFV-CH30AR, Soldering Irons Chisel Solder Tip 3.0MM (.118IN)
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
3 640 руб.
Добавить в корзину 1 шт. на сумму 3 640 руб.
Альтернативные предложения1
Номенклатурный номер: 8004724379
Артикул: SFV-CH30AR
Бренд: METCAL

Описание

Tools & Supplies\Soldering\Soldering Irons
PS-900 Soldering System and Tips

Metcal PS-900 Soldering System, powered by SmartHeat® Technology, is a cost-effective soldering system that requires no calibration. The PS-900 Soldering System provides exceptional thermal control, even for low-temperature lead-free soldering processes, in a small, benchtop footprint. Metcal PS-900 Soldering System includes the PS-PW900 power supply with power cord, PS-HC3 hand-piece with coil assembly, WS2-NS work stand with sponge, and AC-CP2 tip removal pad. Tips and accessories available. The systems provide superior PV tabbing and bussing soldering with lower thermal stresses on solar cells. Soldering at low, controlled temperatures (connection temperatures must be maintained below 300 C) within a short time window reduces the stresses on the cells and the likelihood of micro-cracking and produces a controlled, high-quality solder joint.

Технические параметры

Brand: Metcal
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Metcal
Packaging: Bulk
Product Category: Soldering Irons
Product Type: Soldering Irons
Product: Soldering Tips
Series: SxV
Subcategory: Solder & Equipment
Вес, г 16.86

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.