125LD10-R, Safety Capacitors 250V 0.001uF 20%

125LD10-R, Safety Capacitors 250V 0.001uF 20%
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.240 руб.
от 100 шт.172 руб.
от 500 шт.126.83 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8004725170
Артикул: 125LD10-R

Описание

Passive Components\Capacitors\Safety Capacitors
Classics Capacitors
Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Номинальная емкость 0.001
Единица измерения мкф
Brand: Vishay/Cera-Mite
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Capacitance: 1000 pF
Diameter: 8.4 mm
Dielectric: Y5V
Factory Pack Quantity: Factory Pack Quantity: 250
Lead Spacing: 6.4 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -30 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Radial Leaded Ceramic Disc Capacitors
Safety Rating: X1, Y4
Series: 125L
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating AC: 400 VAC
Вес, г 1

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»