BAS21VMFHTE-17, Diodes - General Purpose, Power, Switching 250V Vrm 0.2A IO SOD-323FL; UMD2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
41435 шт., срок 6-8 недель
86 руб.
от 10 шт. —
59 руб.
от 100 шт. —
28 руб.
от 500 шт. —
22.28 руб.
Добавить в корзину 1 шт.
на сумму 86 руб.
Альтернативные предложения2
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching
Automotive Switching DiodesROHM Automotive Switching Diodes are AEC-Q101-qualified high-reliability diodes. These diodes offer a reverse voltage range between 35V to 200V and 0.1A to 0.215A average rectified current forward range. The Automotive Switching Diodes feature a 1V to 1.25V low forward voltage range and provide high-speed switching. These diodes are available in UMD6, EMD3F, VMD3, UMD3F, SMD3, SOT-23, and VMN2 packages.
Технические параметры
Brand: | ROHM Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 200 mA |
Ir - Reverse Current: | 100 nA |
Manufacturer: | ROHM Semiconductor |
Max Surge Current: | 10 A |
Maximum Diode Capacitance: | 2.5 pF |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-323-2 |
Part # Aliases: | BAS21VMFH |
Pd - Power Dissipation: | 250 mW |
Peak Reverse Voltage: | 250 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Qualification: | AEC-Q101 |
Recovery Time: | 50 ns |
Subcategory: | Diodes & Rectifiers |
Vf - Forward Voltage: | 1.05 V |
Configuration | Single |
Forward Current | 200(mA) |
Forward Voltage | 1.25(V) |
Maximum Forward Current | 200(mA) |
Mounting | Surface Mount |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Package Type | UMD |
Packaging | Tape and Reel |
Peak Forward Voltage | 1.25(V) |
Peak Non-Repetitive Surge Current | 10(A) |
Peak Rep Rev Volt | 250(V) |
Peak Reverse Current | 0.1(uA) |
Peak Reverse Recovery Time | 50(ns) |
Pin Count | 2 |
Power Dissipation (Max) | 250(mW) |
Product Height (mm) | 0.9(mm) |
Rad Hardened | No |
Rectifier Type | Switching Diode |
Rev Curr | 0.1(uA) |
Rev Recov Time | 50(ns) |
Diode Configuration | Isolated |
Maximum Reverse Voltage | 200V |
Mounting Type | Surface Mount |
Вес, г | 32 |
Техническая документация
Datasheet BAS21VMFHTE-17
pdf, 917 КБ
Документация
pdf, 1016 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары