BM1383AGLV-EVK-001, Pressure Sensor Development Tools Evaluation Board for BM1383AGLV
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
7 270 руб.
Добавить в корзину 1 шт.
на сумму 7 270 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Pressure Sensor Development Tools
BM1383AGLV-EVK-001 Evaluation KitROHM Semiconductor BM1383AGLV-EVK-001 Evaluation Kit is designed to assess the performance of the BM1383AGLV Pressure Sensor IC. The ROHM Semiconductor BM1383AGLV Pressure Sensor IC is a piezo-resistive pressure sensor that offers temperature compensation for the MEMS chip and allows pressure information to be easily obtained.
Технические параметры
Brand: | ROHM Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, USB |
Manufacturer: | ROHM Semiconductor |
Operating Supply Voltage: | 1.8 V/3 V |
Packaging: | Bulk |
Product Category: | Pressure Sensor Development Tools |
Product Type: | Pressure Sensor Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BM1383AGLV |
Type: | Pressure Sensor |
Base Product Number | BM1383 -> |
Contents | Board(s) |
ECCN | EAR99 |
Function | Pressure |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Platform | SensorShield |
RoHS Status | ROHS3 Compliant |
Type | Sensor |
Utilized IC / Part | BM1383AGLV |
Техническая документация
Datasheet
pdf, 699 КБ
Datasheet BM1383AGLV-EVK-001
pdf, 726 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.