BM60212FV-CE2, Gate Drivers The BM60212FV-C is high and low side drive IC which operates up to 1200V with bootstrap operation, which can dri

Фото 1/2 BM60212FV-CE2, Gate Drivers The BM60212FV-C is high and low side drive IC which operates up to 1200V with bootstrap operation, which can dri
Изображения служат только для ознакомления,
см. техническую документацию
1910 шт., срок 7-9 недель
1 550 руб.
от 10 шт.1 190 руб.
от 100 шт.955 руб.
от 250 шт.844.40 руб.
Добавить в корзину 1 шт. на сумму 1 550 руб.
Альтернативные предложения1
Номенклатурный номер: 8004725802
Артикул: BM60212FV-CE2
Бренд: Rohm

Описание

Semiconductors\Power Management ICs\Gate Drivers
Motor/Actuator Driver ICs
ROHM Semiconductor Motor/Actuator Drivers ICs support different motor types, including Brushed DC, Brushless DC, and Stepper motors. These qualified automotive ICs are geared toward various applications, including power windows, sunroofs, wipers, and seat belt tensioners. Features include built-in overcurrent protection, overcurrent detection, charge pump, and thermal shut-down. These automotive motor actuator drivers are AEC-Q100 qualified.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 2000
Fall Time: 50 ns
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 75 ns
Maximum Turn-On Delay Time: 75 ns
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Off Time - Max: 75 ns
Output Current: 5 A
Package / Case: SSOP-B20W
Part # Aliases: BM60212FV-C
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Propagation Delay - Max: 25 ns
Qualification: AEC-Q100
Rds On - Drain-Source Resistance: 900 mOhms
Rise Time: 50 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 24 V
Supply Voltage - Min: 10 V
Technology: Si
Type: High-Side, Low-Side
Fall Time 50ns
Output Current 5 A
Package Type Reel
Pin Count 20
Supply Voltage 10V
Вес, г 0.49

Техническая документация

Datasheet BM60212FV-CE2
pdf, 2026 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.