BU52073GWZ-E2, Board Mount Hall Effect / Magnetic Sensors Omniplar Det Hall IC 1.65-3.6V Vcc 50ms

BU52073GWZ-E2, Board Mount Hall Effect / Magnetic Sensors Omniplar Det Hall IC 1.65-3.6V Vcc 50ms
Изображения служат только для ознакомления,
см. техническую документацию
1695 шт., срок 6-8 недель
220 руб.
от 10 шт.140 руб.
от 100 шт.107 руб.
от 500 шт.92.69 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8004725971
Артикул: BU52073GWZ-E2
Бренд: Rohm

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Hall Effect ICs

ROHM Semiconductor Hall Effect ICs include unipolar detection, omnipolar detection, bipolar detection, and omnipolar with polarity detection ICs. These ICs feature a low average current of 3.5µA and fully-integrated CMOS logic output circuitry. The integrated dynamic offset cancellation provides high sensitivity, allowing for less precise placement of the permanent magnet. The product is rated at 8kV ESD withstand and rated for -40°C to +85°C operation. The Hall ICs are ideal for a wide range of portable consumer electronics applications including mobile phones, digital cameras, and computers.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Maximum Output Current: 500 uA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: -5.1 mT to 5.1 mT
Operating Supply Current: 4.4 uA
Operating Supply Voltage: 1.65 V to 3.6 V
Output Type: CMOS
Package / Case: UCSP35L1
Part # Aliases: BU52073GWZ
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Latches/Switches
Release Point Min/Max (Brp): 2.3 mT to-2.3 mT
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Type: Omnipolar
Вес, г 0.03

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.