TBD62084AFNG,EL, Gate Drivers DMOS Transistor Array 8-CH, 50V/0.5A

TBD62084AFNG,EL, Gate Drivers DMOS Transistor Array 8-CH, 50V/0.5A
Изображения служат только для ознакомления,
см. техническую документацию
10568 шт., срок 6-8 недель
410 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Альтернативные предложения1
Номенклатурный номер: 8004726798
Артикул: TBD62084AFNG,EL
Бренд: Toshiba

Описание

Semiconductors\Power Management ICs\Gate Drivers
TBD6208 DMOS FET Transistor Array

Toshiba TBD6208 Transistor Arrays are equipped with eight channels of 50V/1.5A output. They incorporate a Double-Diffused MOSFET (DMOS FET) type sink-output driver. This ensures high efficiency and reduces power loss. DMOS FET does not require a base current and can accept high current density per device area, keeping on-resistance low. Toshiba TBD6208 Transistor Arrays are available in through-hole (PDIP18) and surface-mount (PSOP18, SSOP-18, and SOP-18) packages.

Технические параметры

Brand: Toshiba
Configuration: Inverting
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Maximum Turn-Off Delay Time: 0.8 us
Maximum Turn-On Delay Time: 0.4 us
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 8 Driver
Number of Outputs: 8 Output
Output Current: 500 mA
Output Voltage: 50 V
Package / Case: SSOP-18
Pd - Power Dissipation: 1.47 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Driver ICs-Various
Series: TBD62084
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 25 V
Supply Voltage - Min: 7 V
Technology: Si
Type: Low-Side
Brand Toshiba
Configuration 8 Channel Common Source Power DMOS Array
Factory Pack Quantity 2000
Height 1.5 mm
Length 6.8 mm
Manufacturer Toshiba
Maximum Operating Temperature +85 C
Maximum Turn-Off Delay Time 0.8 us
Maximum Turn-On Delay Time 0.4 us
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 8 Driver
Operating Temperature Range -40 C to+85 C
Output Current 500 mA
Output Voltage 50 V
Package / Case SSOP-18
Packaging Cut Tape
Pd - Power Dissipation 1.47 W
Product Driver ICs-Various
Product Category Gate Drivers
RoHS Details
Series TBD62084
Shutdown No Shutdown
Type Inductive Load Driver
Width 4.4 mm
Вес, г 0.09

Техническая документация

Datasheet TBD62084AFNG.EL
pdf, 455 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.