TC75S103F,LF(CT, Operational Amplifiers - Op Amps Single Operational Amplifier Ultra-Low supply current: 100uAa.1.8V V: 1.8V-5.5V Io:+/-25mA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9953 шт., срок 7-9 недель
82 руб.
Добавить в корзину 1 шт.
на сумму 82 руб.
Альтернативные предложения1
Описание
Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
TC75S103F Low Current & Low Voltage Op AmpToshiba TC75S103F Low Current & Low Voltage Operational Amplifier is an Op-Amp with a strong balance between supply current and offset voltage. This rail-to-rail device has a low supply current of 100µA (Typ.) @V DD =1.8V. It also has a low input offset voltage of 1.5mV (Max) @V DD =1.8V. The TC75S103F also features a wide operating voltage range of 1.8V to 5.5V. This device is suitable for amplifying signals from modern sensors which have increasingly lower voltages.
Технические параметры
Brand: | Toshiba |
CMRR - Common Mode Rejection Ratio: | 90 dB |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 300 kHz |
Ib - Input Bias Current: | 1 pA |
Ios - Input Offset Current: | 1 pA |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 115 uA |
Output Current per Channel: | 17 mA |
Package / Case: | SOT-25-5 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Shutdown: | No Shutdown |
SR - Slew Rate: | 520 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Vos - Input Offset Voltage: | 1.5 mV |
Amplifier Type | CMOS |
Current - Input Bias | 1pA |
Current - Output / Channel | 25mA |
Current - Supply | 100ВµA |
Gain Bandwidth Product | 0.3MHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Output Type | Rail-to-Rail |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Slew Rate | 0.52V/Вµs |
Voltage - Input Offset | 1.5mV |
Voltage - Supply, Single/Dual (В±) | 1.8V ~ 5.5V |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 364 КБ
Datasheet TC75S103F,LF(CT
pdf, 362 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.