TCR2EF12,LM(CT, LDO Voltage Regulators CMOS Point Regulator

TCR2EF12,LM(CT, LDO Voltage Regulators CMOS Point Regulator
Изображения служат только для ознакомления,
см. техническую документацию
28705 шт., срок 6-8 недель
96 руб.
Добавить в корзину 1 шт. на сумму 96 руб.
Номенклатурный номер: 8004726854
Артикул: TCR2EF12,LM(CT
Бренд: Toshiba

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
Surveillance Camera Solutions

Toshiba Surveillance Camera Solutions are high-performance discrete semiconductor components for camera applications. Designing highly functional surveillance cameras is particularly challenging as they require efficient power management and high signal quality. Toshiba's lineup of MOSFETs, LDO regulators, motor control drivers, photocouplers, and other components use the newest technologies to help designers overcome power consumption challenges in space constrained designs.

Технические параметры

Brand: Toshiba
Dropout Voltage - Max: 570 mV
Dropout Voltage: 380 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.5 V
Line Regulation: 1 mV
Load Regulation: 15 mV
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 200 mA
Output Type: Fixed
Output Voltage: 1.2 V
Package/Case: SOT-25-5
Pd - Power Dissipation: 200 mW
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 73 dB
Quiescent Current: 35 uA
Series: TCR2EF
Subcategory: PMIC-Power Management ICs
Type: CMOS Low Drop-Out
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.