TCR3DF33,LM(CT, LDO Voltage Regulators 300mA CMOS point regulator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40527 шт., срок 6-8 недель
81 руб.
Добавить в корзину 1 шт.
на сумму 81 руб.
Альтернативные предложения2
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
TCR3DF Series CMOS LDO Voltage RegulatorsToshiba TCR3DF Series CMOS LDO Voltage Regulators are general-purpose single-output voltage regulators with an on/off control input, featuring low dropout voltage, low output noise voltage, and low inrush current. These voltage regulators are available in fixed output voltages between 1.0V and 4.5V and capable of driving up to 300mA. They feature overcurrent protection, overtemperature protection, inrush current protection circuit, and auto-discharge function. Toshiba TCR3DF Series CMOS LDO Voltage Regulators have a low dropout voltage of 230mV (2.5V output, I OUT = 300mA) with low output noise voltage of 38µVrms (2.5V output) and a load transient response of only ⊿V OUT = ±85mV (I OUT = 1mA 300mA, C OUT =1.0µF).
Технические параметры
Brand: | Toshiba |
Dropout Voltage - Max: | 310 mV |
Dropout Voltage: | 230 mV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 1.8 V |
Line Regulation: | 1 mV |
Load Regulation: | 30 mV |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 300 mA |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package / Case: | SOT-25-5 |
Pd - Power Dissipation: | 580 mW |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 70 dB |
Quiescent Current: | 68 uA |
Series: | TCR3DF |
Subcategory: | PMIC-Power Management ICs |
Type: | CMOS LDO Regulator |
Voltage Regulation Accuracy: | 1% |
Base Product Number | TLP716 -> |
Control Features | Enable |
Current - Output | 300mA |
Current - Quiescent (Iq) | 65ВµA |
Current - Supply (Max) | 78ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output Configuration | Positive |
Output Type | Fixed |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-74A, SOT-753 |
Protection Features | Over Current, Over Temperature |
PSRR | 70dB (1kHz) |
RoHS Status | RoHS Compliant |
Series | TCR3DF -> |
Supplier Device Package | SMV |
Voltage - Input (Max) | 5.5V |
Voltage - Output (Min/Fixed) | 3.3V |
Voltage Dropout (Max) | 0.25V @ 300mA |
Вес, г | 0.016 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.