TJ90S04M3L,LQ, MOSFET Pb-F POWER MOSFET TRANSISTOR DPAK+ PD=180W F=1MHZ

TJ90S04M3L,LQ, MOSFET Pb-F POWER MOSFET TRANSISTOR DPAK+ PD=180W F=1MHZ
Изображения служат только для ознакомления,
см. техническую документацию
13363 шт., срок 6-8 недель
600 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 8004726881
Артикул: TJ90S04M3L,LQ
Бренд: Toshiba

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
U-MOSVI Small Signal MOSFETs
Toshiba U-MOSVI Small Signal MOSFETs offer a variety of gate drive voltages required for many different types of mobile devices. They are available in single, dual, N-channel, P-channel and various voltage versions, providing a wide variety of options for designers. Each MOSFET addresses the need to support high-current charging with low voltage and low R DS(on) requirements. The compact packages and and low voltage operation make Toshiba U-MOSVI Small Signal MOSFETs an ideal solution for high-density packaging requirements in smart phones and game consoles.

Технические параметры

Brand: Toshiba
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2000
Fall Time: 426 ns
Id - Continuous Drain Current: 90 A
Manufacturer: Toshiba
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: DPAK-3
Pd - Power Dissipation: 180 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 172 nC
Rds On - Drain-Source Resistance: 4.3 mOhms
Rise Time: 76 ns
Series: TJ20A10M3
Subcategory: MOSFETs
Technology: Si
Tradename: U-MOSVI
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 1305 ns
Typical Turn-On Delay Time: 94 ns
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Voltage: -20 V, +10 V
Vgs th - Gate-Source Threshold Voltage: 1 V
Вес, г 0.36

Техническая документация

Datasheet
pdf, 857 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.