TLP185(GB-TPR,E), Transistor Output Optocouplers DC Input 80V Trans 3750Vrms Optocoupler

TLP185(GB-TPR,E), Transistor Output Optocouplers DC Input 80V Trans 3750Vrms Optocoupler
Изображения служат только для ознакомления,
см. техническую документацию
11360 шт., срок 7-9 недель
190 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8004726918
Артикул: TLP185(GB-TPR,E)
Бренд: Toshiba

Описание

Optoelectronics\Optocouplers / Photocouplers\Transistor Output Optocouplers
TLP18x Photocoupler GaAs Ired & Photo Transistors
Toshiba TLP18x Photocoupler GaAs Ired and Photo Transistors are small outline couplers that are suitable for surface-mount assembly. They each consist of a photo transistor, optically coupled to a gallium arsenide infrared emitting diode. The TLP184 is also connected inverse parallel and can operate directly by AC input current. Toshiba TLP18x Photocoupler GaAs Ired and Photo Transistors are smaller than a DIP package, making them suitable for high-density, surface-mounting applications such as programmable controllers.

Технические параметры

Brand: Toshiba
Current Transfer Ratio - Max: 400%
Current Transfer Ratio - Min: 100%
Current Transfer Ratio: 100%
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 3 us
If - Forward Current: 50 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Toshiba
Maximum Collector Current: 50 mA
Maximum Collector Emitter Saturation Voltage: 300 mV
Maximum Collector Emitter Voltage: 80 V
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Phototransistor
Pd - Power Dissipation: 100 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 2 us
Series: TLP185
Subcategory: Optocouplers
Vf - Forward Voltage: 1.4 V
Vr - Reverse Voltage: 5 V
Вес, г 0.08

Техническая документация

Datasheet
pdf, 421 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.