TLP3558A(F, MOSFET Output Optocouplers Photorelay .7A 200V 2500Vrms 110pF

TLP3558A(F, MOSFET Output Optocouplers Photorelay .7A 200V 2500Vrms 110pF
Изображения служат только для ознакомления,
см. техническую документацию
1827 шт., срок 7-9 недель
940 руб.
Добавить в корзину 1 шт. на сумму 940 руб.
Номенклатурный номер: 8004726961
Артикул: TLP3558A(F
Бренд: Toshiba

Описание

Opto-electronics\Optocouplers/Photocouplers\MOSFET Output Optocouplers
High Capacity Photorelays
Toshiba High Capacity Photorelays are available as Solid State Relays (SSR) or MOSFET Output Optocouplers and are typically used as signal relay replacements. High capacity photorelays include products with I ON >1A on-state current. Photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET. Optocouplers are used for various applications, ranging from industrial equipment to home appliances and equipment. These single-circuit photorelays are able to handle both AC and DC loads. Photorelays are available in either through hole or SMT/SMD mounting styles. In addition, they're offered in several package types, including 2.54SOP4, 2.54SOP6, DIP$, DIP6, DIP 8, 4pin SO6, SSOP4, and USOP4. The operating temperature range is -20° to +110°.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 10 mA
Isolation Voltage: 2500 Vrms
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Type: Photo MOSFET
Package/Case: DIP-4
Packaging: Tube
Pd - Power Dissipation: 550 mW
Product Category: MOSFET Output Optocouplers
Product Type: MOSFET Output Optocouplers
Subcategory: Optocouplers
Vf - Forward Voltage: 1.64 V
Vr - Reverse Voltage: 5 V
Вес, г 0.26

Техническая документация

Datasheet TLP3558A(F
pdf, 426 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.