TLP5754(E, Optically Isolated Gate Drivers Optocoupler IGBT 4A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
88 шт., срок 7-9 недель
580 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Описание
Semiconductors\Power Management ICs\Optically Isolated Gate Drivers
TLP575x PhotocouplersToshiba TLP575x Photocouplers consist of a GaAlAs infrared light-emitting diode and an integrated high-gain, high-speed photodetector. Housed in a 6-pin SO6L package, the TLP575x Photocouplers are 50% smaller than photocouplers using an 8-pin DIP package. Toshiba TLP575x Photocouplers are compliant with international safety standards for reinforced insulation. TLP575x Photocouplers provide a smaller footprint solution for applications that require a safety standard certification. An internal Faraday noise shield provides a guaranteed common-mode transient immunity of ±35 kV/µs. Rail-to-rail output ensures stable operation and better switching performance, making them ideal for use as IGBT or MOSFET gate drivers.
Технические параметры
Brand: | Toshiba |
Factory Pack Quantity: Factory Pack Quantity: | 125 |
Fall Time: | 8 ns |
If - Forward Current: | 20 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | SOIC-6 |
Packaging: | Tube |
Pd - Power Dissipation: | 450 mW |
Product Category: | Optically Isolated Gate Drivers |
Product Type: | Optically Isolated Gate Drivers |
Propagation Delay - Max: | 150 ns |
Rise Time: | 15 ns |
Series: | TLP5754 |
Subcategory: | Optocouplers |
Type: | Photocoupler |
Vf - Forward Voltage: | 1.55 V |
Vr - Reverse Voltage: | 5 V |
Approvals | CQC, CSA, cUL, UL |
Common Mode Transient Immunity (Min) | 35kV/Вµs |
Current - DC Forward (If) (Max) | 20mA |
Current - Output High, Low | 3A, 3A |
Current - Peak Output | 4A |
Manufacturer | Toshiba Semiconductor and Storage |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 110В°C |
Package / Case | 6-SOIC(0.295", 7.50mm Width) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns |
Pulse Width Distortion (Max) | 50ns |
Rise / Fall Time (Typ) | 15ns, 8ns |
Series | - |
Supplier Device Package | 6-SO |
Technology | Optical Coupling |
Voltage - Forward (Vf) (Typ) | 1.55V |
Voltage - Isolation | 5000Vrms |
Voltage - Output Supply | 15V ~ 30V |
Вес, г | 0.126 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Оптопары с транзисторным и диодным выходом»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары