NHD-0116DZ-FL-YBW, LCD Character Display Modules & Accessories STN- Y/G Transfl 122.0 x 33.0

NHD-0116DZ-FL-YBW, LCD Character Display Modules & Accessories STN- Y/G Transfl 122.0 x 33.0
Изображения служат только для ознакомления,
см. техническую документацию
400 шт., срок 6-8 недель
4 360 руб.
от 5 шт.3 850 руб.
от 10 шт.3 660 руб.
от 50 шт.2 935.84 руб.
Добавить в корзину 1 шт. на сумму 4 360 руб.
Номенклатурный номер: 8004727088
Артикул: NHD-0116DZ-FL-YBW
Бренд: Newhaven Display

Описание

Optoelectronics\Displays\LCD Displays\LCD Character Display Modules & Accessories
LCD Character and Graphic Displays
These custom and standard monochrome character and graphic LCDs from Newhaven Display have a wide variety of backlight color combinations. These devices feature a low power backlight, higher brightness per watt, wide operating temperature, positive and negative image options, as well as industry standard sizes and interfaces. Newhaven Display has expanded their line of LCD Character and Graphic Displays! View the

Технические параметры

Background Color: Yellow-Green
Backlight Type: LED Yellow/Green
Brand: Newhaven Display
Character Count x Line: 16x1
Character Size - H x W: 9.66 mm x 4.84 mm
Display Mode: Transflective
Factory Pack Quantity: Factory Pack Quantity: 100
Fluid Type: STN
Interface Type: Parallel
Manufacturer: Newhaven Display
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 122 mm x 33 mm x 14 mm
Operating Supply Voltage: 5 V
Operating Temperature Range: -20 C to+70 C
Packaging: Bulk
Product Category: LCD Character Display Modules & Accessories
Product Type: LCD Character Displays
Product: LCD Character Display Modules
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Character LCD Module
Viewing Area - W x H: 99 mm x 13 mm
Вес, г 46

Техническая документация

Datasheet
pdf, 911 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.