DEB-B259MC1S, RF Development Tools

DEB-B259MC1S, RF Development Tools
Изображения служат только для ознакомления,
см. техническую документацию
71 120 руб.
Добавить в корзину 1 шт. на сумму 71 120 руб.
Номенклатурный номер: 8004727115
Артикул: DEB-B259MC1S

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools
26-39GHz Eval Boards for 5G Bandpass Filters
Dielectric Laboratories / Knowles 26GHz to 39GHz Mounted Evaluation Boards for 5G Bandpass Filters feature 5G bandpass filters that are mounted on eval boards for engineers to use without needing the entire 5G kit. Dielectric Laboratories / Knowles 26GHz to 39GHz Eval Boards for 5G Bandpass Filters can also be tested with the other components within the 5G kits. FPC Couplers and PDW Power Dividers are just a few of the options Knowles provides to go with these boards.

Технические параметры

Brand: Knowles Dielectric Labs
Description/Function: Band Pass Filter Evaluation Board
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 25.9 GHz
Manufacturer: Knowles
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: B259MC1S
Type: RF Filter

Техническая документация

Datasheet DEB-B259MC1S
pdf, 588 КБ